TDK's B43601E2337M is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor has an ESR of 270mR and an impedance of 370mR. It is rated for 10000 hours of life and operates between -40°C and 85°C. The capacitor is packaged in bulk and is available in quantities of 320.
Sign in to ask questions about the TDK B43601E2337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.57A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.