The TDK B43601E2567M60 is a 560uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a diameter of 22mm and is packaged in a radial lead configuration for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. Its impedance is 220mR and equivalent series resistance is 160mR, with a ripple current rating of 2.25A.
Sign in to ask questions about the TDK B43601E2567M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 220mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2567M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.