TDK's B43601E2567M62 is a 560uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has a radial package with a 22mm diameter and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum operating life of 10,000 hours. It is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43601E2567M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 220mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2567M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.