This 1mF aluminum electrolytic capacitor is rated for 250V and has a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk with 80 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43601F2108M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601F2108M080 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601F2108M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.