This aluminum electrolytic capacitor has a capacitance of 1.2 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 250 volts. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 35mm and a length of 35mm, and is designed for through-hole mounting.
Sign in to ask questions about the TDK B43601F2128M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601F2128M080 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601F2128M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.