This TDK B43601F2337M67 aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 250V. It features a radial package with a lead pitch of 0.394inch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. It is available in bulk packaging with 260 units per package.
TDK B43601F2337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.