This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 85°C and has a maximum operating temperature of 85°C. The capacitor is packaged in a through-hole package with a diameter of 25mm and a length of 30mm. It is RoHS compliant and available in a bulk packaging quantity of 130 pieces.
TDK B43601F2397M062 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.