TDK's B43601F2397M60 is a radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and features a high ripple current of 1.75A. The capacitor is available in bulk packaging with 260 pieces per package and has a long lifespan of 10,000 hours.
TDK B43601F2397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 320mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.