This is an aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a DC rated voltage of 250V and can operate at a maximum temperature of 85°C and a minimum of -40°C. The capacitor has a diameter of 25mm and a length of 30mm, and is packaged in a bulk quantity of 130. It is RoHS compliant and has a dissipation factor of 0.15% and an ESR of 190mR.
TDK B43601F2477M080 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.