This TDK B43601F2567M80 aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in a radial package with a diameter of 25mm and a height of 35mm. It has a high ripple current rating of 2.18A and a long lifespan of 10000 hours.
Sign in to ask questions about the TDK B43601F2567M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601F2567M80 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 220mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.18A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601F2567M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.