This 1mF aluminum electrolytic capacitor features an equivalent series resistance of 90mR and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 10000 hours of life and can handle a ripple current of 2.66A.
TDK B43601G2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.