This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is mounted through a hole and has a diameter of 30mm. It features a lead pitch of 10mm and a termination type of snap in. The capacitor is RoHS compliant and has a life expectancy of 10000 hours.
TDK B43601G2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.