This 560uF aluminum electrolytic capacitor has an equivalent series resistance of 160 milliohms and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a through-hole configuration with a lead diameter of 0.8mm and a lead pitch of 10mm. It is compliant with RoHS regulations and has a lifespan of 10,000 hours.
TDK B43601G2567M007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.