This 820uF aluminum electrolytic capacitor has a rated voltage of 250V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The capacitor has a high capacitance value and a relatively low ESR of 110mR, making it suitable for applications requiring high filtering and smoothing capabilities. The capacitor is RoHS compliant and is packaged in bulk quantities.
TDK B43601G2827M082 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.