This TDK B43601H2687M87 aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 250V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 10000 hours. The capacitor is packaged in a radial lead style with a diameter of 35mm and a height of 25mm, and is suitable for through hole mounting.
Sign in to ask questions about the TDK B43601H2687M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601H2687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601H2687M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.