Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.06 Ohm 4650mA 8000h 85°C Medical Cardboard
TDK B43624A2228M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43624A2228M000 to view detailed technical specifications.
No datasheet is available for this part.