Cap Aluminum Lytic 560uF 450V 20% (35 X 55mm) Snap-In 10mm 0.2 Ohm 3150mA 8000h 85°C Medical Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43624A5567M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.