Cap Aluminum Lytic 2200uF 250V 20% (35 X 50mm) Snap-In 10mm 0.055 Ohm 4910mA 2000h 85°C Medical Cardboard
TDK B43630E2228M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.