Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 0.21 Ohm 2010mA 2000h 105°C Cardboard
TDK B43640A5477M007 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.