Cap Aluminum Lytic 560uF 450V 20% (30 X 55mm) Snap-In 10mm 0.18 Ohm 2310mA 2000h 105°C Bulk
TDK B43640A5567M007 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.