Cap Aluminum Lytic 680uF 400V 20% (30 X 50mm) Snap-In 0.16 Ohm 2360mA 2000h 105°C Bulk
TDK B43640A9687M002 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.