Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 0.14 Ohm 2440mA 2000h 105°C Cardboard
TDK B43640A9827M082 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.