Cap Aluminum Lytic 680uF 400V 20% (35 X 40mm) Snap-In 10mm 0.16 Ohm 2130mA 2000h 105°C Cardboard
TDK B43640B9687M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.