Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 0.24 Ohm 1610mA 2000h 105°C Bulk
TDK B43640C9477M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.