Cap Aluminum Lytic 1200uF 200V 20% (25 X 45mm) Snap-In 10mm 0.07 Ohm 2590mA 3000h 105°C Medical Cardboard
TDK B43642A2128M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.