Cap Aluminum Lytic 3300uF 200V 20% (35 X 55mm) Snap-In 10mm 0.028 Ohm 5850mA 3000h 105°C Medical Cardboard
TDK B43642A2338M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.