Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 0.18 Ohm 2200mA 3000h 105°C Medical Cardboard
TDK B43642A5477M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.