Cap Aluminum Lytic 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.07 Ohm 3030mA 3000h 105°C Medical Cardboard
TDK B43642C2128M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.