This is a 500V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a cylindrical construction and a B package type. The capacitor has a diameter of 35mm and a height of 55mm, with a lead diameter of 0.8mm and a lead pitch of 10mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is suitable for use in through hole mounting applications.
TDK B43644A6397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.