Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.09 Ohm 2560mA 5000h 105°C Cardboard
TDK B43644F2108M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.