Cap Aluminum Lytic 100uF 160V -10% to 30% (18 X 39mm) Axial 0.00036 Ohm 2300mA 1000h 125°C Automotive Pallet
TDK B43693A1107Q007 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.