Cap Aluminum Lytic 33uF 160V -10% to 30% (14 X 30mm) Axial 0.0011 Ohm 1100mA 1000h 125°C Automotive T/R
TDK B43693A1336Q009 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.