This 33uF aluminum electrolytic capacitor features a voltage rating of 160V and a tolerance of 30%. It has an impedance of 530mR and an ESR of 1.7R. The capacitor is packaged in a tape and reel format with 700 pieces per reel and is suitable for through-hole mounting.
TDK B43693A1336Q9 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.7R |
| Impedance | 530mR |
| Length | 1.181inch |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| Series | B43693 |
| Tolerance | 30% |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.