This aluminum electrolytic capacitor has a capacitance of 47uF and a maximum operating temperature of 125°C. It is rated for a DC voltage of 160V and has a life of 2500 hours. The capacitor is packaged in a tape and reel format with 250 units per package. It is not RoHS compliant and has an axial termination.
TDK B43693A1476Q009 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.