CAP ALUM 47UF 160V AXIAL
TDK B43693A1476Q7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Impedance | 360mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.