Sign in to ask questions about the TDK B43693A1476Q9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43693A1476Q9 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.2R |
| Impedance | 360mR |
| Length | 1.181inch |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| Series | B43693 |
| Tolerance | 30% |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A1476Q9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.