This is a 100uF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 250V. It has a capacitance tolerance of 30% and an equivalent series resistance of 520mΩ. The capacitor is packaged in bulk and has a diameter of 21mm and a length of 39mm. It is not RoHS compliant.
TDK B43693A2107Q007 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 520mR |
| Length | 39mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 9.26A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.