CAP ALUM 100UF 250V AXIAL
TDK B43693A2107Q7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 520mR |
| Length | 1.535inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 3.33A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.