The B43693A2476Q7 is a 47uF aluminum electrolytic capacitor with a voltage rating of 250V and an operating temperature range of -40°C to 125°C. It features an axial package with a diameter of 18mm and a length of 1.181inch, suitable for through-hole mounting. The capacitor has an impedance of 230mR and an ESR of 1.1R, with a ripple current of 1.78A and a tolerance of 30%. It is available in bulk packaging with a quantity of 320 units.
TDK B43693A2476Q7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Impedance | 230mR |
| Length | 1.181inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.78A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.