This 68uF aluminum electrolytic capacitor is rated for 250V with a tolerance of 30%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a package quantity of 160. It is not RoHS compliant and is not radiation hardened.
TDK B43693A2686Q007 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Lead Diameter | 1mm |
| Length | 39mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.71A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| Weight | 0.518527oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B43693A2686Q007 to view detailed technical specifications.
No datasheet is available for this part.