The TDK B43693A2686Q7 is a 68uF axial aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 30%. It has an equivalent series resistance of 750mR and an impedance of 160mR. The capacitor is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 320.
TDK B43693A2686Q7 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Impedance | 160mR |
| Length | 1.535inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.41A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A2686Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.