The B43699A5106Q7 is a 14mm axial aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 450V. It has an equivalent series resistance of 8.3 ohms and an impedance of 3.8 ohms. The capacitor is rated for 5000 hours of life and operates within a temperature range of -40°C to 105°C. It is suitable for through-hole mounting and is available in bulk packaging.
TDK B43699A5106Q7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 8.3R |
| Impedance | 3.8R |
| Length | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| Series | B43699 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.