This 15uF aluminum electrolytic capacitor from TDK features a voltage rating of 450V and a tolerance of 30%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 400 units per package and has a series resistance of 5.5 ohms. It is designed for axial through hole mounting and has a diameter of 14mm and a length of 1.181 inches.
Sign in to ask questions about the TDK B43699A5156Q7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43699A5156Q7 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 5.5R |
| Impedance | 2.5R |
| Length | 1.181inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Series | B43699 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43699A5156Q7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.