This aluminum electrolytic capacitor has a capacitance of 33uF and a maximum operating temperature of 105°C. It is rated for 450V DC and has a life expectancy of 12500 hours. The capacitor is packaged in bulk quantities of 600 units and is compliant with RoHS regulations. It is available in an axial package type, suitable for through-hole mounting.
TDK B43699A5336Q000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Life (Hours) | 12500Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.