This 33uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and is rated for a DC voltage of 450V. It is packaged in a bulk quantity of 180 units and is compliant with RoHS regulations. The capacitor is designed for through-hole mounting and has a life expectancy of 12500 hours.
TDK B43699A5336Q007 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Life (Hours) | 12500Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.