Cap Aluminum Lytic 47uF 450V -10% to 30% (18 X 39mm) Axial 1.1 Ohm 1450mA 5000h 105°C Pallet
Checking distributor stock and pricing after the page loads.
TDK B43699A5476Q007 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Life (Hours) | 12500Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.