This 10uF aluminum electrolytic capacitor features an axial package, 6.1R equivalent series resistance, and a 12500 hour lifespan. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. The component is RoHS compliant and suitable for use in through-hole applications.
TDK B43699B5106Q000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 6.1R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 12500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.