This aluminum cylindrical can electrolytic capacitor features a capacitance of 2200uF and a voltage rating of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.05 and a high ripple current of 8230. It is designed for high reliability and has a lifetime of 12000 hours. The capacitor is suitable for use in a temperature range of -40 to 85 degrees Celsius and is available in a clamp mount package with screw terminal termination.
TDK B43707A5228M650 technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8230mA |
| Leakage Current | 2500.43@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 96.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.075@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707A5228M650 to view detailed technical specifications.
No datasheet is available for this part.