Cap Aluminum Lytic 2200uF 450V 20% (51.6 X 96.7mm) Screw Terminal 0.05 Ohm 8230mA 12000h 85°C Cardboard
TDK B43707A5228M657 technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Ripple Current | 8230mA |
| Leakage Current | 2500.43@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 96.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.075@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707A5228M657 to view detailed technical specifications.
No datasheet is available for this part.