The TDK B43707A9398M608 is a high CV aluminum electrolytic capacitor with a capacitance of 3900uF and a voltage rating of 400VDC. It features a low ESR of 0.03 and a high ripple current of 11600. The capacitor is designed for clamp mount applications with a screw terminal termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 12000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 3678.4@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 130.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |